MC33074ADTBR2G, IC OPAMP GEN PUR 4CIRC 14TSSOP
![Фото 1/2 MC33074ADTBR2G, IC OPAMP GEN PUR 4CIRC 14TSSOP](https://static.chipdip.ru/lib/465/DOC023465551.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/517/DOC006517313.jpg)
200 руб.
от 10 шт. —
160 руб.
от 100 шт. —
112 руб.
от 500 шт. —
101.16 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
The ON Semiconductor MC33071/72/74, MC34071/72/74, NCV33072/74A series of Op Amps are available in single, dual and quad configurations.
Технические параметры
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Rail to Rail | No |
Typical Gain Bandwidth Product | 4.5MHz |
Typical Input Voltage Noise Density | 32nV/√Hz |
Typical Single Supply Voltage | 3 → 44 V |
Typical Slew Rate | 13V/µs |
Typical Voltage Gain | 100 dB |
Width | 4.5mm |
Amplifier Type: | General Purpose Amplifier |
Brand: | onsemi |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density: | 32 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 4.5 MHz |
Ib - Input Bias Current: | 500 nA |
In - Input Noise Current Density: | 0.22 pA/sqrt Hz |
Manufacturer: | onsemi |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 7.6 mA |
Operating Supply Voltage: | 3 V to 44 V, +/-1.5 V to+/-22 V |
Output Current per Channel: | 30 mA |
Package / Case: | TSSOP-14 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | MC33074 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 13 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 44 V, +/-22 V |
Supply Voltage - Min: | 3 V, +/-1.5 V |
Technology: | Bipolar |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1.8 V |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 3 mV |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 482 КБ
Datasheet MC33074ADTBR2G Операционный усилитель
pdf, 242 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем