CY8C5268LTI-LP030, 32bit ARM Cortex M3 Microcontroller, CY8C52LP, 67MHz, 256 kB Flash, 68-Pin QFN
![Фото 1/2 CY8C5268LTI-LP030, 32bit ARM Cortex M3 Microcontroller, CY8C52LP, 67MHz, 256 kB Flash, 68-Pin QFN](https://static.chipdip.ru/lib/824/DOC024824143.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/034/DOC028034880.jpg)
2 750 руб.
1 шт.
на сумму 2 750 руб.
Плати частями
от 689 руб. × 4 платежа
от 689 руб. × 4 платежа
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) incorporates configurable memory, microcontroller (MCU), analogue and digital peripherals all on one chip (IC).
Технические параметры
ADCs | 1x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M3 |
Family Name | CY8C52LP |
Instruction Set Architecture | RISC |
Maximum Frequency | 67MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 0 |
Package Type | QFN |
Pin Count | 68 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
RAM Size | 64 kB |
Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V, 5 V |
USB Channels | 1 |
Width | 8mm |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.8 V |
Brand: | Infineon Technologies |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Factory Pack Quantity: Factory Pack Quantity: | 1300 |
I/O Voltage: | 1.8 V |
Interface Type: | SPI, UART, I2C |
Manufacturer: | Infineon |
Maximum Clock Frequency: | 67 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 2 Channel |
Number of I/Os: | 48 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | QFN-68 |
Packaging: | Tray |
Processor Series: | CY8C52LP |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | CY8C52LPxxx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.89 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | PSoC |
Number of I2C Channels | 1 |
Number of LIN Channels | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet CY8C5267LTI-LP089
pdf, 4960 КБ
Datasheet CY8C5888LTI-LP097
pdf, 6675 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем