UCD9090RGZT, Processor Supervisor 10 Active Low/Open Drain 48-Pin VQFN EP T/R
![Фото 1/2 UCD9090RGZT, Processor Supervisor 10 Active Low/Open Drain 48-Pin VQFN EP T/R](https://static.chipdip.ru/lib/655/DOC013655867.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/219/DOC027219330.jpg)
1 700 руб.
Кратность заказа 250 шт.
от 500 шт. —
1 630 руб.
Добавить в корзину 250 шт.
на сумму 425 000 руб.
Описание
Semiconductor - IC > Power > Processor Supervisory Circuit
Processor Supervisor 10 Active Low/Open Drain 48-Pin VQFN EP T/R
Технические параметры
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Development Kit: | UCD90SEQ48EVM-560 |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manual Reset: | No Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 10 Input |
Operating Supply Current: | 50 mA |
Output Type: | Active Low, Open Drain, Push-Pull |
Overvoltage Threshold: | Adjustable |
Package / Case: | VQFN-48 |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | Programmable |
Series: | UCD9090 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Threshold Voltage: | Programmable |
Type: | Voltage Sequencers |
Undervoltage Threshold: | Adjustable |
Watchdog Timers: | Watchdog |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 50000(Typ) |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Monitored Voltage (V) | 0 to 2.5|0.2 to 2.5 |
Mounting | Surface Mount |
Number of Supervisors | 10 |
Output Driver | Active Low/Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Type | Power Supply Sequencer |
Typical Operating Supply Voltage (V) | 3.3 |
Watchdog Timer | Yes |
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем