CD74HC241M
![CD74HC241M](https://static.chipdip.ru/lib/282/DOC025282614.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 10 шт. —
105 руб.
от 25 шт. —
89.84 руб.
2 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CD74HC241 High Speed CMOS Logic Non-Inverting Octal Buffers/Line Drivers with 3-State Outputs
Технические параметры
Bus Hold | NO |
High Level Output Current | -7.8(mA) |
Input Signal Type | Single-Ended |
Logic Family | HC |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 7.8(mA) |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Channels | 8 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 8 |
Number of Output Enables per Chip | 1LOW/1HIGH |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Output Type | 3-State |
Package Type | SOIC |
Packaging | Rail/Tube |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 225(ns) |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Technology | CMOS |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Buffer/Line Driver |
High Level Output Current: | -7.8 mA |
Input Signal Type: | Single-Ended |
Logic Family: | HC |
Logic Type: | CMOS |
Low Level Output Current: | 7.8 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 8 Output |
Operating Supply Current: | 80 uA |
Operating Supply Voltage: | 2 V to 6 V |
Output Type: | 3-State |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 110 ns at 2 V, 22 ns at 4.5 V, 19 ns at 6 V |
Quiescent Current: | 8 uA |
Series: | CD74HC241 |
Subcategory: | Logic ICs |
Supply Current - Max: | 8 uA |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Function | Buffer/Line Driver |
Height | 2.35 mm |
Length | 12.8 mm |
Logic Type | CMOS |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Input Lines | 8 Input |
Number of Output Lines | 8 Output |
Operating Supply Current | 80 uA |
Operating Supply Voltage | 2 V to 6 V |
Operating Temperature Range | -55 C to+125 C |
Package / Case | SOIC-20 |
Product Category | Buffers Line Drivers |
RoHS | Details |
Series | CD74HC241 |
Supply Current - Max | 8 uA |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Unit Weight | 0.017662 oz |
Width | 7.52 mm |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 972 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем