LMH6723MF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 340 руб.
от 2 шт. —
1 260 руб.
Добавить в корзину 1 шт.
на сумму 1 340 руб.
Плати частями
от 335 руб. × 4 платежа
от 335 руб. × 4 платежа
Описание
Электроэлемент
OP AMP, 1MA WIDEBAND CFB, POWERWISE; No. of Amplifiers:1 Amplifier; Bandwidth:370MHz; Slew Rate:600V/Вµs; Supply Voltage Range:4.5V to 12V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40В°C;
Технические параметры
Common Mode Rejection Ratio | 57(dB) |
Dual Supply Voltage (Max) | ±6(V) |
Dual Supply Voltage (Min) | ±2.25(V) |
Dual Supply Voltage (Typ) | ±3/±5(V) |
Input Bias Current | 4000(nA) |
Input Offset Voltage | 3(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 59(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 0.03(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 12(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5/9(V) |
Slew Rate | 600(V/us) |
Technology | BiCOM |
Unity Gain Bandwidth Product | 370 |
-3db Bandwidth | 370MHz |
Amplifier Type | Current Feedback |
Base Product Number | LMH6723 -> |
Current - Input Bias | 2ВµA |
Current - Output / Channel | 110mA |
Current - Supply | 1mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-5 |
Voltage - Input Offset | 1mV |
Voltage - Supply, Single/Dual (В±) | 4.5V ~ 12V, В±2.25V ~ 6V |
Amplifier Type: | High Speed |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 60 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V |
en - Input Voltage Noise Density: | 4.3 nV/sqrt Hz |
Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 370 MHz |
Ib - Input Bias Current: | 4 uA |
In - Input Noise Current Density: | 6 pA/sqrt Hz |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.25 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 5 V, 9 V |
Output Current per Channel: | 110 mA |
Package/Case: | SOT-23-5 |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 59 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 600 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 4.5 V |
Technology: | BiCOM |
Topology: | Current Feedback |
Vcm - Common Mode Voltage: | 5 V to 12 V |
Vos - Input Offset Voltage: | 3 mV |
Техническая документация
Datasheet
pdf, 1568 КБ
Документация
pdf, 1486 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем