ACST1010-7T, Симистор; 700В; 10А; 10мА; THT; ASD™; туба; TO220AB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 шт., срок 6 недель
450 руб.
от 3 шт. —
350 руб.
от 10 шт. —
302 руб.
1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
ACST12xx / ACST10xx Triac Switches
STMicroelectronics ACST12xx and ACST10xx triacs belong to the ACS™ / ACST power switch family built with application-specific discrete technology. ACST12xx and ACST10xx overvoltage protected AC switches are triacs with overvoltage crowbar technology. STMicroelectronics ACST12xx and ACST10xx triacs embed a triac structure and a high voltage clamping device able to absorb the inductive turn-off energy and withstand line transients such as those described in the IEC 61000-4-5 standard. The ACST1210-7 and ACST1010-7 need a low gate current to be activated and still provides a high electrical noise immunity complying with the IEC 61000-4-4 standard. The ACST1235-7 and ACST1035-7 offer an extremely high static dV/dT immunity of 2 kV/µs minimum.
STMicroelectronics ACST12xx and ACST10xx triacs belong to the ACS™ / ACST power switch family built with application-specific discrete technology. ACST12xx and ACST10xx overvoltage protected AC switches are triacs with overvoltage crowbar technology. STMicroelectronics ACST12xx and ACST10xx triacs embed a triac structure and a high voltage clamping device able to absorb the inductive turn-off energy and withstand line transients such as those described in the IEC 61000-4-5 standard. The ACST1210-7 and ACST1010-7 need a low gate current to be activated and still provides a high electrical noise immunity complying with the IEC 61000-4-4 standard. The ACST1235-7 and ACST1035-7 offer an extremely high static dV/dT immunity of 2 kV/µs minimum.
Технические параметры
Case | TO220AB |
Gate current | 10mA |
Kind of package | tube |
Manufacturer | STMicroelectronics |
Max. load current | 10A |
Max. off-state voltage | 700V |
Mounting | THT |
Number of switches | 1 |
Technology | ASD™ |
Type of thyristor | AC switch |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gate Trigger Current - Igt: | 10 mA |
Gate Trigger Voltage - Vgt: | 1 V |
Holding Current Ih Max: | 30 mA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
On-State RMS Current - It RMS: | 10 A |
On-State Voltage: | 700 V |
Package / Case: | TO-220-3 |
Packaging: | Tube |
Product Category: | Triacs |
Product Type: | Triacs |
Series: | ACST10 |
Subcategory: | Thyristors |
Вес, г | 1.96 |
Техническая документация
Datasheet
pdf, 280 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.