MAL202117222E3, Конденсатор электролитический
![Фото 1/5 MAL202117222E3, Конденсатор электролитический](https://static.chipdip.ru/lib/042/DOC008042193.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/917/DOC022917894.jpg)
![](https://static.chipdip.ru/lib/207/DOC033207835.jpg)
![](https://static.chipdip.ru/lib/523/DOC006523355.jpg)
![](https://static.chipdip.ru/lib/207/DOC033207839.jpg)
1 230 руб.
от 25 шт. —
800 руб.
от 50 шт. —
716 руб.
от 100 шт. —
642.39 руб.
1 шт.
на сумму 1 230 руб.
Плати частями
от 309 руб. × 4 платежа
от 309 руб. × 4 платежа
Описание
Описание Конденсатор электролитический
Технические параметры
Applications | General Purpose |
Capacitance | 2200ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 118mOhm |
HTSUS | 8532.22.0020 |
Impedance | 65 mOhms |
Lifetime @ Temp. | 8000 Hrs @ 85В°C |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | Axial, Can |
Polarization | Polar |
Ripple Current @ High Frequency | 1.807A @ 10kHz |
RoHS Status | ROHS3 Compliant |
Series | 021 ASM -> |
Size / Dimension | 0.709"" Dia x 1.181"" L (18.00mm x 30.00mm) |
Tolerance | В±20% |
Voltage - Rated | 40V |
корпус | Axial |
Brand: | Vishay/BC Components |
Capacitance: | 2200 uF |
Diameter: | 18 mm |
ESR: | 118 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Part # Aliases: | 222202117222 |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Ripple Current: | 1.39 A |
Series: | 021 ASM |
Subcategory: | Capacitors |
Termination Style: | Axial |
Tolerance: | 20% |
Type: | Aluminum Capacitors Axial Standard Miniature |
Voltage Rating DC: | 40 VDC |
Diameter | 18mm |
Equivalent Series Resistance | 118mΩ |
Leakage Current | 180 μA |
Lifetime | 8000h |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Ripple Current | 1.39A |
Technology | Aluminium Electrolytic |
Voltage | 40V dc |
Construction | Axial |
DCL | 180(uA) |
Equivalent Series Resistance Type | STANDARD |
ESR | 0.118(ohm) |
Failure Rate | Not Required |
Lead Diameter (nom) | 0.8(mm) |
Lead Spacing (nom) | Not Required(mm) |
Mounting Style | Through Hole |
Number of Terminals | 2 |
Operating Temp Range | -40C to 85C |
Packaging | Bulk |
Polarity | Polar |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 18(mm) |
Product Height (mm) | Not Required(mm) |
Product Length (mm) | 30(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Size (mm) | 18 X 30 |
Termination Style | Axial |
Type | Electrolytic |
Wire Form | Not Required |
Вес, г | 15 |