ACS716KLATR-12CB-T, Board Mount Current Sensors For New Designs Use ACS720 or ACS37002

ACS716KLATR-12CB-T, Board Mount Current Sensors For New Designs Use ACS720 or ACS37002
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 10 шт.1 010 руб.
от 100 шт.889 руб.
от 250 шт.824.61 руб.
1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Номенклатурный номер: 8022506746
Артикул: ACS716KLATR-12CB-T

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Open Loop Current Sensor AC/DC Current 3.3V 16-Pin SOIC W T/R

Технические параметры

Accuracy (%) ±6.5
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 125
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Sensing Current Type AC|DC
Sensitivity (mV/A) 37
Standard Package Name SO
Supplier Package SOIC W
Type Open Loop
Typical Operating Supply Voltage (V) 3.3
Typical Response Time (us) 4
Typical RMS Primary Current (A) ±12.5

Техническая документация

Datasheet
pdf, 1005 КБ