ACS733KLATR-40AU-T, Board Mount Current Sensors HIGH BANDWIDTH 1 MHz CURRENT SENSOR

ACS733KLATR-40AU-T, Board Mount Current Sensors HIGH BANDWIDTH 1 MHz CURRENT SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
1 570 руб.
от 10 шт.950 руб.
от 100 шт.836 руб.
от 250 шт.775.58 руб.
1 шт. на сумму 1 570 руб.
Плати частями
от 394 руб. × 4 платежа
Номенклатурный номер: 8022579514
Артикул: ACS733KLATR-40AU-T

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive AEC-Q100 16-Pin SOIC W T/R

Технические параметры

Accuracy (%) ±1
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 3.46
Maximum Operating Temperature (°C) 125
Maximum Output Voltage (V) 6
Minimum Operating Supply Voltage (V) 3.14
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
PPAP Unknown
Sensing Current Type DC|AC
Sensitivity (mV/A) 66
Standard Package Name SO
Supplier Package SOIC W
Supplier Temperature Grade Automotive
Type Open Loop|Closed Loop
Typical Operating Supply Voltage (V) 3.3
Typical Response Time (us) 0.2
Typical RMS Primary Current (A) 40

Техническая документация

Datasheet
pdf, 1724 КБ