BZT52C11S-7-F, Диод стабилитрон, 200мВт, 11В, SMD, бобина,лента, SOD323

Фото 1/2 BZT52C11S-7-F, Диод стабилитрон, 200мВт, 11В, SMD, бобина,лента, SOD323
Изображения служат только для ознакомления,
см. техническую документацию
10 руб.
Кратность заказа 10 шт.
от 100 шт.9 руб.
10 шт. на сумму 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022605838
Артикул: BZT52C11S-7-F
Бренд: DIODES INC.

Описание

Zener Diode 11V 200mW В±5% Surface Mount SOD-323

Технические параметры

Base Product Number BZT52 ->
Current - Reverse Leakage @ Vr 100nA @ 8V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 20 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-76, SOD-323
Power - Max 200mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOD-323
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 11V
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 10 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: SOD-323-2
Pd - Power Dissipation: 200 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: BZT52C2V0S-BZT52C39S
Subcategory: Diodes и Rectifiers
Termination Style: SMD/SMT
Test Current: 5 mA
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 9 mV/C
Voltage Tolerance: 5.45%
Vz - Zener Voltage: 11 V
Zener Current: 100 nA
Zz - Zener Impedance: 20 Ohms
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Forward Voltage (V) 0.9
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 200
Maximum Power Dissipation @ 25C (mW) 200
Maximum Reverse Leakage Current (uA) 0.1
Maximum Zener Impedance (Ohm) 20
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Nominal Zener Voltage (V) 11
Packaging Tape and Reel
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-323
Supplier Temperature Grade Commercial
Test Current (mA) 5
Type Voltage Regulator
Typical Voltage Temperature Coefficient 7.2mV/C
Zener Voltage Tolerance 5.45%
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов