LM2903PT, Компаратор, low-power, SMT, TSSOP8, Компараторы 2, 4000шт, 2#36В
![Фото 1/5 LM2903PT, Компаратор, low-power, SMT, TSSOP8, Компараторы 2, 4000шт, 2#36В](https://static.chipdip.ru/lib/774/DOC043774941.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/966/DOC022966688.jpg)
![](https://static.chipdip.ru/lib/458/DOC004458425.jpg)
![](https://static.chipdip.ru/lib/630/DOC010630223.jpg)
![](https://static.chipdip.ru/lib/925/DOC012925897.jpg)
58 шт. со склада г.Москва
58 руб.
от 10 шт. —
45 руб.
1 шт.
на сумму 58 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Описание
Описание Компаратор, low-power, SMT, TSSOP8, Компараторы 2, 4000шт, 2#36В Характеристики
Категория | Микросхема |
Тип | компаратор |
Монтаж | SMD |
Мин.напряжение питания, В | 2 |
Макс.напряжение питания, В | 36 |
Технические параметры
Brand | STMicroelectronics |
Factory Pack Quantity | 4000 |
Ib - Input Bias Current | 25 nA |
Ios - Input Offset Current | 5 nA |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +125 C |
Minimum Dual Supply Voltage | 1 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 2 Channel |
Operating Supply Current | 1 mA |
Operating Supply Voltage | 36 V |
Output Current Per Channel | 4 mA |
Output Type | Open Collector |
Package / Case | TSSOP-8 |
Pd - Power Dissipation | 625 mW |
Product | Analog Comparators |
Product Category | Analog Comparators |
Product Type | Analog Comparators |
Reference Voltage | No |
Response Time | 1.3 us |
Series | LM2903 |
Shutdown | No Shutdown |
Subcategory | Amplifier ICs |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 18 V |
Vcm - Common Mode Voltage | Negative Rail to Positive Rail-1.5 V |
Vos - Input Offset Voltage | 7 mV |
Brand: | STMicroelectronics |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Ib - Input Bias Current: | 250 nA |
Ios - Input Offset Current: | 5 nA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 36 V |
Output Current per Channel: | 16 mA |
Output Type: | CMOS, DTL, ECL, MOS, TTL |
Package / Case: | TSSOP-8 |
Pd - Power Dissipation: | 625 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | No |
Response Time: | 1.3 us |
Series: | LM2903 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1.5 V |
Vos - Input Offset Voltage: | 7 mV |
Comparator Type | Low Power |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | TSSOP |
Pin Count | 8 |
Power Supply Type | Dual, Single |
Typical Dual Supply Voltage | ±1 →±18V |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 2 → 36 V |
Typical Voltage Gain | 200 V/mV |
Width | 3.1mm |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±1(V) |
Input Bias Current (Typ) | 250(nA) |
Input Offset Voltage | 7(mV) |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Packaging | Tape and Reel |
Power Dissipation | 625(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail to Rail | RAIL TO RAIL OUTPUT |
Single Supply Voltage (Max) | 36(V) |
Single Supply Voltage (Min) | 2(V) |
Single Supply Voltage (Typ) | 3/5/9/12/15/18/24/28(V) |
Strobe Capability | NO |
Supply Current | 1(mA) |
Supply Current (Max) | 1 mA |
Technology | Bipolar |
Voltage Gain in dB | 106.02(dB) |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 1857 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 829 КБ
Datasheet
pdf, 863 КБ
Datasheet LM2903
pdf, 2003 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.