BQ51013BRHLT, IC WIRELESS PWR RCVR 20QFN

Фото 1/2 BQ51013BRHLT, IC WIRELESS PWR RCVR 20QFN
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.790 руб.
1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017361479
Артикул: BQ51013BRHLT
Бренд: Texas Instruments

Описание

Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.

Технические параметры

IC Type Battery Charge Controller IC
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type VQFN
Pin Count 20
Width 3.65mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.5 A
Operating Supply Voltage: 4 V to 10 V
Output Current: 1.5 A
Output Power: 5 W
Output Voltage: 5 V
Package / Case: VQFN-20
Product Category: Wireless Charging ICs
Product Type: Wireless Charging ICs
Product: Receiver
Series: BQ51013B
Standard: WPC 1.1
Subcategory: Wireless Charging
Type: Qi Compliant Wireless Power Transmitter Manager