MC74HC1G00DTT1G

Фото 1/4 MC74HC1G00DTT1G
Изображения служат только для ознакомления,
см. техническую документацию
33 руб.
Мин. кол-во для заказа 15 шт.
Кратность заказа 5 шт.
от 50 шт.26 руб.
от 150 шт.22 руб.
от 500 шт.17.09 руб.
Добавить в корзину 15 шт. на сумму 495 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги14
Номенклатурный номер: 8022668991

Описание

NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R

Технические параметры

Absolute Propagation Delay Time (ns) 155
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Logic Family HC
Logic Function NAND
Maximum High Level Output Current (mA) -2.6
Maximum Low Level Output Current (mA) 2.6
Maximum Operating Supply Voltage (V) 6
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time @ Maximum CL (ns) 100 2V|27 3V|20 4.5V|17 6V
Maximum Quiescent Current (uA) 1
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Element Inputs 2-IN
Number of Element Outputs 1
Number of Elements per Chip 1
Number of Output Enables per Element 0
Number of Selection Inputs per Element 0
Packaging Tape and Reel
Part Status Active
PCB changed 5
Pin Count 5
PPAP No
Process Technology CMOS
Propagation Delay Test Condition (pF) 50
Standard Package Name SOP
Supplier Package TSOP
Supplier Temperature Grade Automotive
Typical Operating Supply Voltage (V) 2.5|3.3|5
Brand ON Semiconductor
Factory Pack Quantity 3000
Function NAND
High Level Output Current -2.6 mA
Logic Type CMOS
Low Level Output Current 2.6 mA
Manufacturer ON Semiconductor
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number Of Gates 1 Gate
Number Of Input Lines 2 Input
Number Of Output Lines 1 Output
Operating Supply Voltage 2.5 V, 3.3 V, 5 V
Operating Temperature Range -55 C to+125 C
Output Voltage 6 V
Package / Case TSOP-5
Pd - Power Dissipation 225 mW
Product Single-Function Gate
Product Category Logic Gates
Product Type Logic Gates
Propagation Delay Time 7 ns
Series MC74HC1G00
Subcategory Logic ICs
Supply Voltage - Max 6 V
Supply Voltage - Min 2 V
Input Type CMOS
Maximum High Level Output Current -2.6mA
Maximum Low Level Output Current 2.6mA
Maximum Operating Supply Voltage 6 V
Maximum Propagation Delay Time @ Maximum CL 155ns
Minimum Operating Supply Voltage 2 V
Mounting Type Surface Mount
Number of Elements 1
Number of Inputs per Gate 2
Output Type CMOS
Package Type TSOP
Propagation Delay Test Condition 50pF
Schmitt Trigger Input No
Width 1.5mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 112 КБ
Datasheet
pdf, 1680 КБ
Datasheet MC74HC1G00DTT1G
pdf, 292 КБ
Datasheet MC74HC1G00DTT1G
pdf, 164 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем