ADSP-21571KSWZ-4
![Фото 1/2 ADSP-21571KSWZ-4](https://static.chipdip.ru/lib/233/DOC004233580.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/654/DOC006654273.jpg)
5 860 руб.
Добавить в корзину 1 шт.
на сумму 5 860 руб.
Плати частями
от 1 465 руб. × 4 платежа
от 1 465 руб. × 4 платежа
Описание
SHARC® Processors
Analog Devices Inc. SHARC ® Processors dominate the floating-point DSP market with exceptional core and memory performance and outstanding I/O throughput. These processors are based on a Super Harvard Architecture that balances exceptional core and memory performance with outstanding I/O throughput capabilities. The SHARC processors integrate large memory arrays and application-specific peripherals designed to simplify product development and reduce time to market. These processors are used in automotive, process control, and motor control applications.
Analog Devices Inc. SHARC ® Processors dominate the floating-point DSP market with exceptional core and memory performance and outstanding I/O throughput. These processors are based on a Super Harvard Architecture that balances exceptional core and memory performance with outstanding I/O throughput capabilities. The SHARC processors integrate large memory arrays and application-specific peripherals designed to simplify product development and reduce time to market. These processors are used in automotive, process control, and motor control applications.
Технические параметры
Brand: | Analog Devices |
Core: | ARM Cortex A5, SHARC+ |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | CAN, I2C, SDIO, SPI, UART, USB |
L1 Cache Instruction Memory: | 2x384 kB |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 500 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
MMACS: | 1800 |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 2 Core |
Number of I/Os: | 64 I/O |
Operating Supply Voltage: | 1.15 V |
Package / Case: | LQFP-176 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Series: | ADSP-21571 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 1.2 V |
Supply Voltage - Min: | 1.1 V |
Tradename: | SHARC+ |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 4 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
Device Core | ARM Cortex A5 |
Device Input Clock Speed (MHz) | 450 |
Device Million Instructions per Second (MIPS) | 800 |
ECCN (US) | 5A992.c |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ADSP-SC57x |
I2C | 3 |
I2S | 0 |
Instruction Set Architecture | Modified Harvard |
Interface Type | CAN/I2C/SPI/UART |
Maximum Operating Supply Voltage (V) | 1.15|3.47 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Supply Voltage (V) | 1.05|3.13 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of ADCs | Single |
Number of I/Os | 64 |
Numeric and Arithmetic Format | Fixed-Point|Floating-Point |
Packaging | Tray |
Part Status | Active |
PCB changed | 176 |
Pin Count | 176 |
PPAP | No |
Program Memory Size | 512MB |
Program Memory Type | ROMLess |
Programmability | No |
RAM Size | 1MB |
SPI | 3 |
Supplier Package | LQFP EP |
Typical Operating Supply Voltage (V) | 1.1|3.3 |
UART | 3 |
USART | 0 |
USB | 0 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем