ATL431LIBQDBZRQ1, IC VREF SHUNT ADJ 0.5% SOT23-3

ATL431LIBQDBZRQ1, IC VREF SHUNT ADJ 0.5% SOT23-3
Изображения служат только для ознакомления,
см. техническую документацию
94 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.76 руб.
от 100 шт.59 руб.
2 шт. на сумму 188 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009637246
Артикул: ATL431LIBQDBZRQ1
Бренд: Texas Instruments

Описание

ATL43xLI/ATL43xLI-Q1 Programmable Shunt Regulator

TTexas Instruments ATL43xLI/ATL43xLI-Q1 Programmable Shunt Regulator is a three-terminal adjustable shunt regulator with specified thermal stability over applicable automotive, commercial, and military temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. These devices have a typical output impedance of 0.3Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications. These applications include onboard regulation, adjustable power and switching power supplies. This device is a pin-to-pin alternative to the TL431LI and TL432LI, with a lower minimum operating current to help reduce system power consumption.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.5%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 2.5 V to 36 V
Package / Case: SOT-23-3
Packaging: Reel, Cut Tape
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Series: ATL431LI-Q1
Shunt Current - Max: 15 mA
Shunt Current - Min: 80 uA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 15 mA
Temperature Coefficient: 66 PPM/C
Operating Temperature -40℃~+125℃@(Ta)
Output Current 15mA
Output Type Adjustable
Output Voltage 2.5V~36V
Reference Type parallel connection
Tolerance ±0.5%

Техническая документация

Datasheet
pdf, 1691 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем