BQ7790509PWR

BQ7790509PWR
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.250 руб.
от 30 шт.217 руб.
Добавить в корзину 2 шт. на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022684349
Бренд: Texas Instruments

Описание

bq7790x Stackable Li-Ion Battery Protector ICs
Texas Instruments bq7790x 3-to-5 Series Stackable Li-Ion Battery Protector ICs are low-power battery pack protectors that implement a suite of voltage, current, and temperature protections. These protections are all done without microcontroller (MCU) control. Protection thresholds and delays are factory-programmed and available in a variety of configurations. Separate overtemperature and undertemperature thresholds for discharge (OTD and UTD) and charge (OTC and UTC) are provided for added flexibility. These devices achieve pack protection via the integrated independent CHG and DSG low-side NMOS FET drivers, which may be disabled via two control pins.
Learn more

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Development Kit: BQ77905EVM-707
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 6 uA
Operating Supply Voltage: 3 V to 25 V
Output Current: 1 mA
Output Voltage: 3 V, 16 V
Package/Case: TSSOP-20
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ77905
Subcategory: PMIC-Power Management ICs

Техническая документация

Чертеж
pdf, 206 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем