LM393BIDSGR

LM393BIDSGR
Изображения служат только для ознакомления,
см. техническую документацию
53 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт.41 руб.
Добавить в корзину 10 шт. на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022712073
Бренд: Texas Instruments

Описание

LMx93/LM2903 Dual / Quad Differential Comparators

Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators provide outstanding value for cost-sensitive applications. They feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2kV ESD performance with drop-in replacement convenience. All devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is also possible as long as the difference between the two supplies is within 2V to 36V, and V CC is at least 1.5V more positive than the input common-mode voltage. Quiescent current is independent of the supply voltage, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators are ideal for server PSUs, cordless power tools, and vacuum robots. The LM2903-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Comparator Type: Differential
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 25 nA
Input Type: Differential
Ios - Input Offset Current: 10 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.5 mA
Output Type: CMOS, TTL
Package / Case: WSON-8
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 300 ns, 1000 ns
Response Time: 1 us
Series: LM393B
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 2.5 mV

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем