ADR4533BRZ

Фото 1/2 ADR4533BRZ
Изображения служат только для ознакомления,
см. техническую документацию
1 370 руб.
от 10 шт.1 270 руб.
от 30 шт.1 190 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Плати частями
от 344 руб. × 4 платежа
Номенклатурный номер: 8022714552
Бренд: Analog Devices

Описание

Series Voltage Reference IC В±0.02% 8-SOIC

Технические параметры

Base Product Number ADR4533 ->
Current - Output 10mA
Current - Supply 950ВµA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Noise - 0.1Hz to 10Hz 2.1ВµVp-p
Operating Temperature -40В°C ~ 125В°C (TA)
Output Type Fixed
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
Reference Type Series
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Temperature Coefficient 2ppm/В°C
Tolerance В±0.02%
Video File Introducing Power by Linear
Voltage - Input 3.4V ~ 15V
Voltage - Output (Min/Fixed) 3.3V
Accuracy: 120 ppm/mA
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 98
Initial Accuracy: 0.02%
Input Voltage: 3 V to 15 V
Load Regulation: 120 ppm/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 950 uA
Output Current: 10 mA
Output Voltage: 3.3 V
Package/Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 15 V
Series: ADR4533
Shunt Current - Max: 10 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 2 PPM/C
Topology: Series References
Category Integrated Circuits(ICs)
Family PMIC-Voltage Reference
Featured Product ADR45xx Voltage References
Mfg Application Notes Gas Detector Solution Based on NDIR and PID
Online Catalog Series, Fixed-Analog Devices Inc
Packaging Tube
Standard Package 98

Техническая документация

Datasheet
pdf, 1271 КБ
Datasheet
pdf, 7477 КБ
Документация
pdf, 1096 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем