TLUV5300
![Фото 1/3 TLUV5300](https://static.chipdip.ru/lib/331/DOC010331463.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
![](https://static.chipdip.ru/lib/516/DOC030516728.jpg)
160 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
130 руб.
от 30 шт. —
108 руб.
от 100 шт. —
93.40 руб.
3 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Bi-Color Green/Red 565nm/630nm 3-Pin T-1 3/4
Технические параметры
Color | Green/Red |
Diameter | 5.75 |
Dominant Wavelength (nm) | 575(Max)/625(Max) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 2.5mcd |
Lead Standoff | Yes |
LED Material | GaAsP |
Lens Appearance | Colorless Diffused |
Lens Dimensions (mm) | 5x5x7.6 |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 3 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 150 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Number of LEDs | 2 |
Part Status | Active |
PCB changed | 3 |
Peak Wavelength (nm) | 565/630 |
Pin Count | 3 |
Product Category | Standard LED |
Reverse Voltage (V) | 15(Typ) |
Supplier Color | Green/Red |
Supplier Package | T-1 3/4 |
Test Current (mA) | 10 |
Type | Bi-Color |
Viewing Angle (°) | 60 |
Brand | Vishay Semiconductors |
Factory Pack Quantity | 3000 |
Height | 8.6 mm |
If - Forward Current | 10 mA |
Illumination Color | Red, Green |
LED Size | T-1 3/4(5 mm) |
Length | 5.75 mm |
Lens Color/Style | Colorless, Diffused |
Lens Dimensions | 5 mm x 5 mm x 7.6 mm |
Lens Shape | Dome |
Luminous Intensity | 2.5 mcd |
Manufacturer | Vishay |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Operating Supply Voltage | 2.4 V, 2 V |
Package / Case | T-1 3/4(5 mm) |
Packaging | Bulk |
Peak Wavelength | 565 nm, 630 nm |
Power Rating | 150 mW |
RoHS | Details |
Vf - Forward Voltage | 2 V |
Viewing Angle | 30 deg |
Vr - Reverse Voltage | 15 V |
Wavelength | 563.5 nm, 618.5 nm |
Wavelength/Color Temperature | 563.5 nm, 618.5 nm |
Width | 5.75 mm |
Dominant Wavelength | 575/625 nm |
Forward Voltage | 3 V |
LED Colours | Green, Red |
Lens Colour | Clear |
Mounting Type | Through Hole |
Number of Pins | 3 |
Package Type | 5mm(T-1 3/4) |
Вес, г | 5 |