SI7201-B-02-FVR
![Фото 1/2 SI7201-B-02-FVR](https://static.chipdip.ru/lib/131/DOC021131569.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/472/DOC018472444.jpg)
3 шт., срок 6-8 недель
290 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Si720x & Si721x Hall Effect Magnetic Sensors
Silicon Labs Si720x and Si721x Hall Effect Magnetic Position Sensors combine a chopper-stabilized Hall element with a low-noise analog amplifier and 13-bit analog to digital converter. The sensors have proven CMOS design techniques and incorporate digital signal processing for precise temperature and offset drift compensation. The Si720x and Si721x enable use with larger air gaps and smaller magnets and are AEC-Q100 qualified for automotive applications.
Silicon Labs Si720x and Si721x Hall Effect Magnetic Position Sensors combine a chopper-stabilized Hall element with a low-noise analog amplifier and 13-bit analog to digital converter. The sensors have proven CMOS design techniques and incorporate digital signal processing for precise temperature and offset drift compensation. The Si720x and Si721x enable use with larger air gaps and smaller magnets and are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 0.9 mT |
Operating Supply Voltage: | 1.7 V to 3.6 V |
Output Type: | Push Pull |
Package / Case: | SOT-23-3 |
Packaging: | Reel, Cut Tape |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Latches/Switches |
Release Point Min/Max (Brp): | 0.2 mT |
Resolution: | 13 bit |
Series: | Si720x |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Termination Style: | SMD/SMT |
Type: | Omnipolar |
With Switch: | With Switch |
Типичное Значение Рабочей Точки | 0.0006Тл |
Типичное Значение Точки Отпускания | 0.0004Тл |
Уровень Чувствительности к Влажности (MSL) | MSL 2-1 год |
Вес, г | 0.25 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.