BQ298012RUGR, IC BATT MON LI-ION 1CELL 8X2QFN

BQ298012RUGR, IC BATT MON LI-ION 1CELL 8X2QFN
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.88 руб.
от 100 шт.69 руб.
2 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009126511
Артикул: BQ298012RUGR
Бренд: Texas Instruments

Описание

bq298xyz Voltage, Current & Temperature Protectors

Texas Instruments bq298xyz Voltage, Current, and Temperature Protectors feature integrated charge-pump FET drivers and provide high-side primary battery cell protection for 1-series Li-Ion and Li-Polymer batteries. This feature enables consistent Rdson across cell voltages. For better system thermal performance, the bq2980 device"s accuracy enables using a sense resistor as low as 1mΩ. The CTR pin in the Texas Instruments bq298xyz device can be configured to override the FET driver by host control to create a system reset or shutdown function. The CTR pin can also be configured to connect an external Positive Temperature Coefficient (PTC) thermistor for FET OT protection to the internal die temperature sensor.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 5 uA
Operating Supply Voltage: 1.5 V to 5.5 V
Output Voltage: 4.3 V
Package/Case: X2QFN-8
Packaging: Reel, Cut Tape
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ2980
Subcategory: PMIC-Power Management ICs

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем