25LC1024-I/SM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 150 руб.
от 10 шт. —
990 руб.
от 30 шт. —
877 руб.
от 100 шт. —
775.76 руб.
Добавить в корзину 1 шт.
на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
от 289 руб. × 4 платежа
Описание
EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V 8-Pin SOIJ Tube
Технические параметры
Access Time: | 25 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Organization: | 128 k x 8 |
Package / Case: | SOIJ-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 3.3 V, 5 V |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 10 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Automotive | No |
Chip Density (bit) | 1M |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-SPI |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 50 |
Maximum Operating Frequency (MHz) | 10 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 10 |
Organization | 128Kx8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Standard Package Name | SOP |
Supplier Package | SOIJ |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Data Retention | 200yr |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 50ns |
Memory Size | 1Mbit |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 128 |
Organisation | 128x8 bit |
Package Type | SOIJ |
Programming Voltage | 2.5 → 5.5V |
Automotive Standard | AEC-Q100 |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 541 КБ
Datasheet
pdf, 730 КБ
Datasheet 25LC1024-I/P
pdf, 699 КБ
Datasheet 25LC1024T-I/MF
pdf, 455 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем