BQ25886RGER
![BQ25886RGER](https://static.chipdip.ru/lib/088/DOC024088806.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
от 10 шт. —
500 руб.
от 30 шт. —
433 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
BQ25886 Boost-Mode Battery Charger
Texas Instruments bq25886 Boost-Mode Battery Charger is a highly-integrated battery charge management and system PowerPath management IC. This device enables instant power on and provides an accurate termination control device for 2-cell (2s) Li-Ion and Li-polymer battery. The BQ25886 is a standalone solution with PowerPath and OTG.
Texas Instruments bq25886 Boost-Mode Battery Charger is a highly-integrated battery charge management and system PowerPath management IC. This device enables instant power on and provides an accurate termination control device for 2-cell (2s) Li-Ion and Li-polymer battery. The BQ25886 is a standalone solution with PowerPath and OTG.
Технические параметры
Battery Type: | Lithium-ion, Lithium Polymer |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.9 V to 6.2 V |
Output Current: | 2 A |
Output Voltage: | 8.8 V |
Package / Case: | VQFN-24 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Subcategory: | PMIC-Power Management ICs |
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем