BQ7791502PWR

BQ7791502PWR
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.290 руб.
Добавить в корзину 2 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022743469
Бренд: Texas Instruments

Описание

BQ77915 Ultra-Low-Power Battery Pack Protectors

Texas Instruments BQ77915 Ultra-Low-Power Battery Pack Protectors employs a suite of voltage, current, and temperature protection features. The BQ77915 uses a smart cell balancing algorithm without the use of a microcontroller (MCU). The BQ77915 protector is designed for battery packs where no host monitoring is required. The device uses a stackable interface that offers simple scaling which supports battery cell applications from 3 to 20 series and beyond. Factory-programmed protection thresholds and delays are supplied in a wide range of configurations.

Технические параметры

Battery Type Li-Ion
Brand Texas Instruments
Factory Pack Quantity 2000
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Supply Current 48 uA
Operating Supply Voltage 25 V
Package / Case TSSOP-24
Packaging Reel
Product Battery Protection
Product Category Battery Management
Product Type Battery Management
Series BQ77915
Subcategory PMIC-Power Management ICs
Battery Type: Multiple Cell
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 48 uA
Operating Supply Voltage: 3 V to 25 V
Output Voltage: 4.2 V
Package / Case: TSSOP-24
Packaging: Reel, Cut Tape
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ77915
Subcategory: PMIC-Power Management ICs

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем