FDMF6820A
![Фото 1/3 FDMF6820A](https://static.chipdip.ru/lib/044/DOC006044680.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/951/DOC018951767.jpg)
![](https://static.chipdip.ru/lib/066/DOC027066032.jpg)
1 170 руб.
от 2 шт. —
1 040 руб.
от 4 шт. —
957 руб.
1 шт.
на сумму 1 170 руб.
Плати частями
от 294 руб. × 4 платежа
от 294 руб. × 4 платежа
Описание
Электроэлемент
DRMOS, MODULE, 60A, 40PQFN; Driver Configuration:High Side and Low Side; Peak Output Current:-; Supply Voltage Min:3V; Supply Voltage Max:16V; Driver Case Style:PQFN; No. of Pins:40Pins; Input Delay:-; Output Delay:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:Lead (27-Jun-2018); Device Type:MOSFET; Module Configuration:High and Low Side; Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:3V to 16V
Технические параметры
Applications | Synchronous Buck Converters |
Base Part Number | FDMF6820 |
Current - Output / Channel | 60A |
Current - Peak Output | - |
Fault Protection | Over Temperature, Shoot-Through, UVLO |
Features | Bootstrap Circuit, Status Flag |
Interface | PWM |
Load Type | Inductive |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 150В°C(TJ) |
Output Configuration | Half Bridge |
Package / Case | 40-PowerTFQFN |
Packaging | Cut Tape(CT) |
Part Status | Active |
Rds On (Typ) | 1Ohm LS, 1Ohm HS |
Series | XSв(ў DrMOS |
Supplier Device Package | 40-PQFN(6x6) |
Technology | DrMOS |
Voltage - Load | 3V ~ 16V |
Voltage - Supply | 4.5V ~ 5.5V |
Brand | ON Semiconductor/Fairchild |
Factory Pack Quantity | 3000 |
Fall Time | 10 ns |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Drivers | 2 Driver |
Operating Supply Current | 2 mA |
Output Current | 60 A |
Product | MOSFET Gate Drivers |
Product Category | Gate Drivers |
Product Type | Gate Drivers |
Rise Time | 10 ns |
Subcategory | PMIC-Power Management ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Tradename | SyncFET |
Type | High Side, Low Side |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 10 ns |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 2 mA |
Output Current: | 60 A |
Package/Case: | PQFN-40 |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 10 ns |
Series: | FDMF6820A |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Tradename: | SyncFET |
Type: | High-Side, Low-Side |
Вес, г | 0.074 |
Техническая документация
Datasheet
pdf, 937 КБ
Datasheet FDMF6820A
pdf, 928 КБ
Datasheet FDMF6820A
pdf, 937 КБ
Документация
pdf, 945 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем