TL145406N
![TL145406N](https://static.chipdip.ru/lib/158/DOC014158243.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
3/3 Transceiver Full RS232 16-PDIP
Технические параметры
Base Product Number | TL145406 -> |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Drivers/Receivers | 3/3 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
Protocol | RS232 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 500mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-PDIP |
Type | Transceiver |
Voltage - Supply | 4.5V ~ 5.5V |
Automotive | No |
Data Rate | 120Kbps |
Data Transmission Topology | Point-to-Point |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA/TIA-232-F|RS-232|V.28 |
Isolation | No |
Lead Shape | Through Hole |
Maximum Dual Supply Voltage (V) | ±15|5.5 |
Maximum Operating Temperature (°C) | 70 |
Maximum Supply Current (mA) | 20 |
Minimum Dual Supply Voltage (V) | ±7.5|4.5 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Drivers per Line | 1 |
Number of Receivers | 3 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 3 |
Packaging | Tube |
Part Status | LTB |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Triple |
PPAP | No |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Commercial |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Dual Supply Voltage (V) | ±9|5 |
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем