LMG1020YFFR, IC GATE DRVR LOW-SIDE 6DSBGA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 10 шт. —
420 руб.
от 100 шт. —
326 руб.
1 шт.
на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LMG1020 Low-Side GaN Driver Texas Instruments LMG1020 Low-Side GaN Driver is a single, low-side driver designed for driving GaN FETs and logic-level MOSFETs in high-speed applications. These applications include LiDAR, time-of-flight, facial recognition, and any power converters involving low-side drivers. The design simplicity of the LMG1020 enables extremely fast propagation delays of 2.5 nanoseconds and minimum pulse width of 1 nanosecond. The drive strength is independently adjustable for the pull-up and pull-down edges by connecting external resistors between the gate and OUTH and OUTL, respectively. The driver features under voltage lockout (UVLO) and over-temperature protection (OTP) in the event of overload or fault conditions.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | LMG1020EVM-006 |
Factory Pack Quantity: | 3000 |
Fall Time: | 400 ps |
Features: | low-side, ultra-fast |
Logic Type: | TTL |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 51 mA |
Output Current: | 7 A |
Package/Case: | DSBGA-6 |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Propagation Delay - Max: | 4.5 ns |
Rise Time: | 400 ps |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Technology: | Si |
Type: | Low-Side |
Вес, г | 0.42 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем