BQ7693001DBT

BQ7693001DBT
Изображения служат только для ознакомления,
см. техническую документацию
1 450 руб.
от 10 шт.1 340 руб.
Добавить в корзину 1 шт. на сумму 1 450 руб.
Плати частями
от 364 руб. × 4 платежа
Номенклатурный номер: 8022769900
Бренд: Texas Instruments

Описание

bq769x0 Li-Ion & Li-Phosphate Battery Monitors
Texas Instruments bq769x0 Li-Ion & Li-Phosphate Battery Monitors are a robust analog front-end (AFE) devices that serves as part of a complete pack monitoring and protection solution for next-generation, high-power systems, such as light electric vehicles, power tools, and uninterruptible power supplies. The Texas Instruments bq769x0 is designed with low power in mind: Sub-blocks within the IC may be enabled/disabled to control the overall chip current consumption, and a SHIP mode provides a simple way to put the pack into an ultra-low power state.

Технические параметры

Battery Type Li-lon, Li-Polymer, LiFePO4
Brand Texas Instruments
Factory Pack Quantity 60
Height 1.2 mm
Length 7.9 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 195 uA
Operating Supply Voltage 6 V to 25 V
Output Voltage 0 V to 3.6 V
Package / Case TSSOP-30
Packaging Reel
Product Charge Management
Product Category Battery Management
RoHS Details
Series BQ76930
Type Cell Battery Monitor
Unit Weight 0.003439 oz
Width 4.5 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 40 uA
Operating Supply Voltage: 6 V to 25 V
Output Voltage: 2.5 V
Package / Case: TSSOP-30
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ76930
Subcategory: PMIC-Power Management ICs
Type: Cell Battery Monitor

Техническая документация

Datasheet
pdf, 1686 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем