Diodes Inc DDTC113TCA-7-F NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23
![Фото 1/2 Diodes Inc DDTC113TCA-7-F NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23](https://static.chipdip.ru/lib/639/DOC021639856.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/570/DOC016570954.jpg)
5 руб.
Кратность заказа 200 шт.
200 шт.
на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
от 250 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Bipolar Transistors
Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors.
Технические параметры
Maximum Collector Emitter Voltage | 50 V |
Maximum DC Collector Current | 100 mA |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 200 mW |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOT-23 |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Type | NPN |
Typical Input Resistor | 1 kΩ |
Typical Resistor Ratio | None |
Base Product Number | DDTC113 -> |
Current - Collector (Ic) (Max) | 100mA |
Current - Collector Cutoff (Max) | 500nA (ICBO) |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V |
ECCN | EAR99 |
Frequency - Transition | 250MHz |
HTSUS | 8541.21.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 200mW |
REACH Status | REACH Unaffected |
Resistor - Base (R1) | 1 kOhms |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA |
Voltage - Collector Emitter Breakdown (Max) | 50V |
Brand: | Diodes Incorporated |
Collector- Emitter Voltage VCEO Max: | 50 V |
Configuration: | Single |
Continuous Collector Current: | 100 mA |
DC Collector/Base Gain hfe Min: | 100 |
DC Current Gain hFE Max: | 600 |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 200 mW |
Peak DC Collector Current: | 100 mA |
Product Category: | Bipolar Transistors-Pre-Biased |
Product Type: | BJTs-Bipolar Transistors-Pre-Biased |
Series: | DDTC113 |
Subcategory: | Transistors |
Transistor Polarity: | NPN |
Typical Input Resistor: | 1 kOhms |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов