LM2901VQDRG4Q1

LM2901VQDRG4Q1
Изображения служат только для ознакомления,
см. техническую документацию
85 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.73 руб.
от 30 шт.66 руб.
от 100 шт.58.52 руб.
Добавить в корзину 5 шт. на сумму 425 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022788244
Бренд: Texas Instruments

Технические параметры

Brand Texas Instruments
Comparator Type Differential
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
Factory Pack Quantity 2500
Ib - Input Bias Current 250 nA
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage +/-1 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 4 Channel
Operating Supply Current 625 uA
Operating Supply Voltage 2 V to 32 V
Output Current Per Channel 20 mA
Output Type Rail-to-Rail
Package / Case SOIC-14
Packaging Cut Tape or Reel
Product Analog Comparators
Product Category Analog Comparators
Product Type Analog Comparators
Qualification AEC-Q100
Response Time 300 ns
Series LM2901V-Q1
Shutdown No Shutdown
Subcategory Amplifier ICs
Supply Type Single, Dual
Supply Voltage - Max 32 V
Supply Voltage - Min 2 V
Technology Bipolar
Type Differential Comparator
Voltage Gain DB 100 dB
Vos - Input Offset Voltage 7 mV
Brand: Texas Instruments
Comparator Type: Differential
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Ib - Input Bias Current: 250 nA
Input Type: Differential
Ios - Input Offset Current: 50 nA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 2 V to 32 V
Output Type: CMOS, TTL
Package / Case: SOIC-14
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Qualification: AEC-Q100
Response Time: 300 ns
Series: LM2901V-Q1
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 32 V
Supply Voltage - Min: 2 V
Technology: Bipolar
Type: Differential Comparator
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 7 mV

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем