AD5623RBRMZ-5
![Фото 1/2 AD5623RBRMZ-5](https://static.chipdip.ru/lib/167/DOC004167160.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/881/DOC011881169.jpg)
690 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.25 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Output Type: | Voltage Buffered |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Pd - Power Dissipation: | 5 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sampling Rate: | 287 kS/s |
Series: | AD5623R |
Settling Time: | 3 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Architecture | Resistor-String |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±1%FSR |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Settling Time (us) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Output Polarity | Unipolar |
Output Type | Voltage |
Packaging | Tube |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Power Supply Type | Single |
PPAP | No |
Resolution | 12bit |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Voltage Reference | Internal|External |
Category | Integrated Circuits(ICs) |
Data Interface | SPI, DSP |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 2 |
Number of Outputs and Type | 2 Voltage |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 105°C |
Other Names | AD5623RBRMZ5 |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Series | nanoDAC™ |
Settling Time | 3µs |
Standard Package | 50 |
Supplier Device Package | 10-MSOP |
Voltage Supply Source | Single Supply |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем