IRSM808-105MH
![Фото 1/2 IRSM808-105MH](https://static.chipdip.ru/lib/771/DOC028771514.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/258/DOC047258780.jpg)
1 170 руб.
от 10 шт. —
1 000 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Плати частями
от 294 руб. × 4 платежа
от 294 руб. × 4 платежа
Описание
CIPOS™ Intelligent Power Modules
Infineon Technologies CIPOS™ Intelligent Power Modules (IPM) are a portfolio of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, and pumps to general purpose drives. The modules are designed to drive motors in applications like home appliances, fans, pumps, and general purpose drives. The CIPOS family consist of ultra-compact Nano, cost-effective Micro, and energy efficient mini IPMs.
Infineon Technologies CIPOS™ Intelligent Power Modules (IPM) are a portfolio of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, and pumps to general purpose drives. The modules are designed to drive motors in applications like home appliances, fans, pumps, and general purpose drives. The CIPOS family consist of ultra-compact Nano, cost-effective Micro, and energy efficient mini IPMs.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1300 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Frequency: | 20 kHz |
Operating Supply Current: | 1.1 mA |
Operating Supply Voltage: | 13.5 V to 16.5 V |
Output Current: | 10 A |
Package / Case: | PQFN-32 |
Packaging: | Tray |
Part # Aliases: | IRSM808-105MH SP001549046 |
Pd - Power Dissipation: | 55 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Fan/Motor Controllers/Drivers |
Series: | CIPOS Nano |
Subcategory: | PMIC-Power Management ICs |
Tradename: | CIPOS |
Type: | Half Bridge |
Configuration | 3 Phase |
Maximum Output Current | 10A |
Motor Type | AC Motor |
Mounting Type | Surface Mount |
Output Configuration | Half Bridge |
Package Type | QFN 8x9 |
Вес, г | 0.256 |