BQ29733DSER, Battery Protection Li-Ion/Li-Pol 6-Pin WSON T/R

BQ29733DSER, Battery Protection Li-Ion/Li-Pol 6-Pin WSON T/R
Изображения служат только для ознакомления,
см. техническую документацию
45 руб.
Мин. кол-во для заказа 680 шт.
680 шт. на сумму 30 600 руб.
Плати частями
от 7 650 руб. × 4 платежа
Номенклатурный номер: 8002243705
Артикул: BQ29733DSER
Бренд: Texas Instruments

Описание

bq297xx Single-Cell Battery Cell Protection ICs

Texas Instruments bq297xx Single-Cell Battery Cell Protection ICs provide an accurate monitor and trigger threshold for overcurrent protection. This protection is done during high discharge/charge current operation or battery overcharge conditions. The Texas Instruments bq2970 device protects Li-Ion/Li-Polymer cells and monitors across the external power FETs for protection due to high charge or discharge currents. In addition, there is overcharge and depleted battery monitoring and protection. These features are implemented with low current consumption in NORMAL mode operation.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 4 uA
Operating Supply Voltage: 8 V
Output Voltage: 4.4 V
Package / Case: WSON-6
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ2973
Subcategory: PMIC-Power Management ICs

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем