ADG444BRZ-REEL

Фото 1/4 ADG444BRZ-REEL
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.470 руб.
от 30 шт.411 руб.
от 100 шт.355.82 руб.
1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги6
Номенклатурный номер: 8022796501
Бренд: Analog Devices

Описание

Аналоговый переключатель Quad SPST 16-контактный SOIC N T / R

Технические параметры

Automotive No
Chip Enable Signals Yes
Configuration Quad SPST
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±16.5
Maximum High Level Output Current (mA) 30
Maximum On Resistance (Ohm) 110@10.8V
Maximum On Resistance Range (Ohm) 100 to 150
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 600
Maximum Single Supply Voltage (V) 25
Maximum Supply Current (mA) ±0.001@±16.5V
Maximum Turn-Off Time (ns) 60@12V
Maximum Turn-On Time (ns) 150@12V
Minimum Dual Supply Voltage (V) ±13.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 4
Number of Inputs per Chip 4
Number of Outputs per Chip 4
Output Signal Type Single
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
Polarity Non-Inverting
Power Supply Type Single|Dual
PPAP No
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Switch Architecture SPST
Type Analog Switch
Typical Dual Supply Voltage (V) ±15
Typical Supply Current (mA) 0.000001@16.5V/-0.0000001@-16.5V
Brand: Analog Devices
Configuration: 4 x SPST
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-13.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 60 ns
On Resistance - Max: 70 Ohms
On Time - Max: 110 ns
Package / Case: SOIC-16
Pd - Power Dissipation: 1.2 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG444
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10.8 V
Switch Continuous Current: 30 mA

Техническая документация

Datasheet
pdf, 296 КБ
Datasheet
pdf, 302 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем