BQ25895MRTWR

BQ25895MRTWR
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.350 руб.
от 30 шт.316 руб.
от 100 шт.170.83 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022797438
Бренд: Texas Instruments

Описание

bq2589x 5A Switch-Mode Battery Charger ICs
Texas Instruments bq2589x 5A Switch-Mode Battery Charger ICs are highly-integrated battery charge management and system power path management devices for single cell Li-Ion and Li-polymer batteries. Each device supports high input voltage and adjustable voltage USB On-the-Go Boost Mode for fast charging. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I 2 C Serial interface with charging and system settings makes the device a truly flexible solution. Typical applications include smart phones, tablet PCs, and portable Internet devices.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3 A
Operating Supply Voltage: 3.9 V to 14 V
Output Current: 3.1 A
Output Voltage: 4.5 V to 5.5 V
Package / Case: WQFN-24
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25895M
Subcategory: PMIC-Power Management ICs
Вес, г 1

Техническая документация

Datasheet
pdf, 2399 КБ
Datasheet BQ25895MRTWR
pdf, 1524 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем