ISO7741BDWR

ISO7741BDWR
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.310 руб.
от 30 шт.266 руб.
от 100 шт.213.98 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022798929
Бренд: Texas Instruments

Описание

ISO774x/-Q1 Quad-Channel Digital Isolators

Texas Instruments ISO774x/ISO774x-Q1 Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators with 5000V RMS (DW package) and 2500V RMS (DBQ package) isolation ratings per UL 1577. The ISO774x/ISO774x-Q1 quad-channel isolators have reinforced insulation ratings according to VDE, CSA, TUV, and CQC standards. These devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier. These enable pins that can put the respective outputs in high impedance for multi-master driving applications and reduce power consumption. The ISO7740/ISO7740-Q1 devices have all four channels in the same direction. These ISO7741/ISO7741-Q1 devices have three forward, and one reverse-direction channel and the ISO7742/ISO7742-Q1 devices have two forward and two reverse-direction channels. The Texas Instruments ISO774x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
Forward Channels: 3 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3 ns, 3.5 ns, 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3 ns, 3.5 ns, 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 8.6 mA, 18 mA
Package / Case: SOIC-16
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 200 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 10.7 ns
Pulse Width Distortion: 4.9 ns, 5 ns, 5.1 ns
Reverse Channels: 1 Channel
Series: ISO7741
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: Robust EMC Reinforced Digital Isolator

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»