CSD17575Q3

CSD17575Q3
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 2 шт.310 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002947930
Бренд: Texas Instruments

Описание

Электроэлемент
30-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 3.2 mOhm 8-VSON-CLIP -55 to 150

Технические параметры

Brand Texas Instruments
Configuration Single
Factory Pack Quantity 250
Fall Time 3 ns
Forward Transconductance - Min 118 S
Height 1 mm
Id - Continuous Drain Current 60 A
Length 3.3 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case VSON-Clip-8
Packaging Cut Tape
Pd - Power Dissipation 108 W
Product Category MOSFET
Qg - Gate Charge 23 nC
Rds On - Drain-Source Resistance 2.6 mOhm
Rise Time 10 ns
RoHS Details
Series CSD17575Q3
Technology Si
Tradename NexFET
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 20 ns
Typical Turn-On Delay Time 4 ns
Unit Weight 0.000847 oz
Vds - Drain-Source Breakdown Voltage 30 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 1.4 V
Width 3.3 mm
Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current 3 A
Maximum Drain Source Resistance 2300000 Ω
Maximum Drain Source Voltage 30 V
Maximum Gate Threshold Voltage 1.1V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type VSONP
Pin Count 8
Transistor Material Si
Continuous Drain Current (Id) 60A
Drain Source On Resistance (RDS(on)@Vgs,Id) 2.3mΩ@25A, 10V
Drain Source Voltage (Vdss) 30V
Gate Threshold Voltage (Vgs(th)@Id) 1.8V@250uA
Input Capacitance (Ciss@Vds) 4.42nF@15V
Power Dissipation (Pd) 2.8W;108W
Total Gate Charge (Qg@Vgs) 30nC@4.5V
Type 1PCSNChannel

Техническая документация

Datasheet
pdf, 474 КБ