ISO7721QDRQ1, DGTL ISO 3000VRMS 2CH 8SOIC

ISO7721QDRQ1, DGTL ISO 3000VRMS 2CH 8SOIC
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.230 руб.
от 100 шт.171 руб.
от 500 шт.158.75 руб.
1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8025953601
Артикул: ISO7721QDRQ1
Бренд: Texas Instruments

Описание

ISO772x/ISO772x-Q1 Digital Isolators

Texas Instruments ISO772x/ISO772x-Q1 Digital Isolators are high-performance, dual-channel digital isolators with 5000V RMS (DW package) and 3000V RMS (D package) isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO772x/ISO772x-Q1 provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Development Kit: ISO7721DEVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 7.3 mA
Package / Case: SOIC-8
Pd - Power Dissipation: 100 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0.5 ns
Qualification: AEC-Q100
Reverse Channels: 1 Channel
Series: ISO7721-Q1
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Applications General-purpose
Data Rate 100Mbps
Forward Channel 1
Isolation Technology 电容隔离
Number of Channels 2
Operating Temperature -40℃~+125℃
Reverse channel 1
Supply Voltage 2.25V~5.5V
Voltage Isolation or Not Without voltage isolation

Техническая документация

Datasheet
pdf, 1606 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»