PCM5100APWR

PCM5100APWR
Изображения служат только для ознакомления,
см. техническую документацию
94 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт. на сумму 376 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022819214
Бренд: Texas Instruments

Описание

PCM510x/PCM510x-Q1 Audio Stereo DACs

Texas Instruments PCM510x/PCM510x-Q1 Audio Stereo Digital to Analog Converters (DACs) with 32-bit PCM Interface are part of a family of monolithic CMOS ICs that include a stereo DAC and additional support circuitry in a small TSSOP package. TI PCM5100 / PCM501 / PCM5102 DACs use the latest generation of TI's advanced segment DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. These TI DACs have an SNR (typical) of 100dB (PCM5100), 106dB (PCM5101), or 112dB (PCM5102). PCM510x devices are simpler hardware controlled 2V RMS DACs with filter select, PLL, and auto-mute functions. These Texas Instruments audio stereo DACs are designed for use in A/V receivers, DVD / BD players, and HDTV receivers. The PCM510x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Architecture: Delta Sigma with line driver
Brand: Texas Instruments
Dynamic Range dB: 100 dB
Factory Pack Quantity: Factory Pack Quantity: 2000
Interface Type: PCM, Serial
Manufacturer: Texas Instruments
Maximum Clock Frequency: 384 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Number of DAC Outputs: 2 Output
Number of DACs: 2 DAC
Operating Supply Current: 9 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Output Voltage: 2.1 V
Package / Case: TSSOP-20
Pd - Power Dissipation: 187 mW
Product Category: Audio D/A Converter ICs
Product Type: Audio D/A Converter ICs
Product: Audio DACs
Resolution: 32 bit
Sampling Rate: 384 kS/s
Series: PCM5100A
SNR - Signal to Noise Ratio: 100 dB
Subcategory: Audio ICs
THD plus Noise: 0.0025%

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем