BQ78Z100DRZR

BQ78Z100DRZR
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.690 руб.
от 30 шт.586 руб.
от 100 шт.407.83 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022820382
Бренд: Texas Instruments

Описание

bq78z100 Impedance Track™ Gas Gauge
Texas Instruments bq78z100 Impedance Track™ Gas Gauge provides a fully integrated pack-based solution for 1-series to 2-series cell Li-Ion and Li-Polymer battery packs. The come with a flash programmable custom reduced instruction-set CPU (RISC), safety protection, and authentication. The bq78z100 gas gauge communicates via an I2C-compatible interface or single-wire HDQ interface. It combines an ultra-low-power, high-speed TI bqBMP processor, high-accuracy analog measurement capabilities. It also includes an integrated flash memory, an array of peripheral and communication ports, an N-channel FET drive, and a SHA-1 Authentication transform responder. The bq78z100 device provides an array of battery and system safety functions. These include overcurrent in discharge, a short circuit in charge, and short circuit in discharge protection for the battery. It also has FET protection for the N-channel FETs, internal AFE watchdog, and cell balancing.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 26 V
Output Current: 20 mA
Output Voltage: 26 V
Package / Case: SON-12
Product Category: Battery Management
Product Type: Battery Management
Product: Fuel Gauges
Series: BQ78Z100
Subcategory: PMIC-Power Management ICs

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем