LM3880MF-1AD/NOPB

LM3880MF-1AD/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.280 руб.
от 30 шт.235 руб.
2 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022820673
Бренд: Texas Instruments

Описание

Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125

Технические параметры

Accuracy: 20%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Development Kit: LM3880EVAL
Factory Pack Quantity: Factory Pack Quantity: 1000
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 3 Input
Operating Supply Current: 25 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Open Drain
Package / Case: SOT-23-6
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 120 ms
Series: LM3880
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Threshold Voltage: 1.25 V
Type: Voltage Sequencers
Watchdog Timers: No Watchdog
Battery Backup Switching No
Chip Enable Signals Yes
Manual Reset No
Mounting Surface Mount
Number of Elements 3
Number of Voltage Supervisors 3
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 2.7(V)
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Output Driver OPEN DRAIN
Package Type SOT-23
Packaging Tape and Reel
Pin Count 6
Power Fail Detection No
Programmable No
Rad Hardened No
Reset Threshold Voltage (Max) 1.4(V)
Reset Threshold Voltage (Min) 1(V)
Watchdog Timer No

Техническая документация

Документация
pdf, 2282 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем