DRV8824PWPR

Фото 1/3 DRV8824PWPR
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Мин. кол-во для заказа 2 шт.
от 50 шт.190 руб.
Добавить в корзину 2 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022824716
Бренд: Texas Instruments

Описание

DRV8824 Stepper Motor Controller IC

Texas Instruments DRV8824 Stepper Motor Controller IC provides an integrated motor driver solution for printers, scanners, and other automated equipment applications. The TI DRV8824 stepper motor controller IC includes two H-bridge drivers and a microstepping indexer. It is intended to drive a bipolar stepper motor. The TI DRV8824 stepper motor controller IC is capable of driving up to 1.6A of output current (with proper heatsinking, at 24V and 25 C). The Texas Instruments DRV8824 provides internal shutdown functions for overcurrent protection, short circuit protection, undervoltage lockout, and overtemperature.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV8824EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Integrated micro-stepping
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Frequency: 250 kHz
Operating Supply Current: 5 mA
Operating Supply Voltage: 8.2 V to 45 V
Output Current: 1.6 A
Output Voltage: 0.5 V
Package / Case: HTSSOP-28
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Rds On - Drain-Source Resistance: 1.28 Ohms
Series: DRV8824
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 2

Техническая документация

Datasheet DRV8824PWPR
pdf, 1367 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем