HD3SS215IRTQR

HD3SS215IRTQR
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022828247
Бренд: Texas Instruments

Описание

HD3SS215 6.0Gbps 2: 1/1: 2 Differential Switch
Texas Instruments HD3SS215 6.0Gbps 2: 1/1: 2 Differential Switch is a high-speed wide common-mode passive switch. This switch is capable of supporting DisplayPort 1.2a and high-definition multimedia interface (HDMI 2.0) applications requiring 4k2k 60Hz refresh rates. The HD3SS215 can be configured to support two sources to one sink or one source to two sinks. To support these video standards the HD3SS215 also switches the display data channel (DDC) and hot plug detect (HPD) signals for HDMI or digital video interface (DVI) applications. It also switches the auxiliary (AUX) and hot plug detect (HPD) signals for DisplayPort applications. The flexibility the HD3SS215 from Texas Instruments provides by supporting both wide common mode and AC or DC coupled links makes it ideal for many applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: QFN-56
Product Category: Video Switch ICs
Product Type: Video Switch ICs
Series: HD3SS215
Subcategory: Switch ICs

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем