SN74AXC4T245QPWRQ1

SN74AXC4T245QPWRQ1
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022838989
Бренд: Texas Instruments

Описание

SN74AXC4T245/SN74AXC4T245-Q1 Bus Transceiver

Texas Instruments SN74AXC4T245/SN74AXC4T245-Q1 4-bit Dual-Supply Bus Transceiver utilizes two individual, fully configurable power-supply rails that allow each port to operate with a power supply range from 0.65V to 3.6V. The SN74AXC4T245 is operational with both V CCA and V CCB supplies as low as 0.65V. The A port is designed to track V CCA, which accepts any supply voltage from 0.65V to 3.6V. The B port is designed to track V CCB, which also accepts any supply voltage from 0.65V to 3.6V.

Технические параметры

Brand: Texas Instruments
Data Rate: 380 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 40 uA
Output Type: 3-State
Package / Case: TSSOP-16
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 185 ns
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 650 mV
Type: Bus Transceiver

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем