BQ25703ARSNR

BQ25703ARSNR
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.180 руб.
от 30 шт.148 руб.
от 100 шт.125.61 руб.
Добавить в корзину 2 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022840693
Бренд: Texas Instruments

Описание

bq25703A Buck-Boost Charge Controllers

Texas Instruments bq25703A NVDC I 2 C Battery Buck-Boost Charge Controllers with System Power Monitor and Processor provide a low component count and high-efficiency solution for battery charging applications. The device does not drop below the system minimum voltage and is regulated at battery voltage enabled by the NVDC-1 configuration. Battery features include system operation after battery removal or discharge, as well as supplement mode applying when the load power exceeds input source rating preventing overloading.

Технические параметры

Brand: Texas Instruments
Development Kit: BQ25703AEVM-732
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 22 uA
Operating Supply Voltage: 3.5 V to 24 V
Output Current: 64 mA
Output Voltage: 1.024 V to 19.2 V
Package / Case: WQFN-32
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: bq25703A
Subcategory: PMIC-Power Management ICs
Вес, г 1.21

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем