DP83825IRMQR

DP83825IRMQR
Изображения служат только для ознакомления,
см. техническую документацию
38 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022841338
Бренд: Texas Instruments

Описание

DP83825I 10/100Mbps Ethernet PHY Transceiver

Texas Instruments DP83825I Low Power 10/100Mbps Ethernet Physical Layer Transceiver is an ultra-small form factor, very low power Ethernet Physical Layer transceiver. This device comes with integrated PMD sublayers to support 10BASE-Te, 100BASE-TX Ethernet protocols. The DP83825I supports up to 150 meters reach over CAT5e cable. The device interfaces directly to twisted pair media via an external transformer. It interfaces to the MAC layer through Reduced MII (RMII) both in Master and Slave mode. It provides a 50MHz output clock in RMII Master Mode. This clock is synchronized to MDI derived clock to reduce the jitter in the system.

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Mb/s, 100 Mb/s
Development Kit: DP83825EVM
Duplex: Full Duplex, Half Duplex
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: MDC/MDIO, RMII
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 3.3 V
Package / Case: WQFN-24
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Standard: 10BASE-TE, 100BASE-TX
Subcategory: Communication & Networking ICs
Supply Current - Max: 15 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем