CSD87313DMS

CSD87313DMS
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.290 руб.
Добавить в корзину 2 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022862860
Бренд: Texas Instruments

Описание

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 13 ns, 13 ns
Forward Transconductance - Min: 149 S, 149 S
Id - Continuous Drain Current: 17 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: WSON-8
Pd - Power Dissipation: 2.7 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 28 nC
Rds On - Drain-Source Resistance: 5.5 mOhms
Rise Time: 27 ns, 27 ns
Series: CSD87313DMS
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 41 ns, 41 ns
Typical Turn-On Delay Time: 9 ns, 9 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -10 V, +10 V
Vgs th - Gate-Source Threshold Voltage: 600 mV
Вес, г 728

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов