AD1674BRZ

AD1674BRZ
Изображения служат только для ознакомления,
см. техническую документацию
9 010 руб.
1 шт. на сумму 9 010 руб.
Плати частями
от 2 254 руб. × 4 платежа
Номенклатурный номер: 8022871699
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 11.4 V to 16.5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 5 V
Factory Pack Quantity: Factory Pack Quantity: 27
FPBW - Full Power Bandwidth: 1 MHz
Gain Error: 0.125%FSR
INL - Integral Nonlinearity: +/-0.5 LSB
Input Type: Single-Ended
Input Voltage: 10 V/20 V, +/-5 V/+/-10 V
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 2 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V, 15 V
Package / Case: SOIC-28
Packaging: Tube
Pd - Power Dissipation: 575 mW
Power Consumption: 385 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Product: A/D Converter
Reference Type: External, Internal
Reference Voltage: 10 V
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 100 kS/s
Series: AD1674
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 71 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V, 15 V
Supply Voltage - Min: 5 V, 15 V
THD - Total Harmonic Distortion: -90 dB
Type: S/H ADC

Техническая документация

Datasheet
pdf, 257 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем