DRV8805PWPR
![Фото 1/2 DRV8805PWPR](https://static.chipdip.ru/lib/674/DOC004674054.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/758/DOC038758729.jpg)
390 руб.
от 10 шт. —
350 руб.
от 30 шт. —
321 руб.
от 100 шт. —
294.65 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
DRV8x Integrated Motor Drivers
Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.
Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Type | Motor Driver |
Motor Type | Stepper Motor |
Output Voltage (V) | -0.3 to 65 |
Minimum Operating Supply Voltage (V) | 8.2 |
Maximum Operating Supply Voltage (V) | 60 |
Maximum Operating Current (mA) | 2.1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Pin Count | 16 |
Supplier Package | HTSSOP EP |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Length | 5.1(Max) |
Package Width | 4.5(Max) |
PCB changed | 16 |
Lead Shape | Gull-wing |
Brand: | Texas Instruments |
Development Kit: | DRV8805EVM |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | Unipolar, Integrated Catch Diodes |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 4 Output |
Operating Supply Current: | 1.6 mA |
Operating Supply Voltage: | 8.2 V to 60 V |
Output Current: | 2 A |
Package / Case: | HTSSOP-16 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Rds On - Drain-Source Resistance: | 500 mOhms |
Series: | DRV8805 |
Subcategory: | PMIC-Power Management ICs |
Type: | Unipolar Stepper Motor Driver |
Техническая документация
Datasheet
pdf, 1268 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем