PCM1860DBT

PCM1860DBT
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.450 руб.
от 60 шт.407 руб.
от 120 шт.267.75 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8022874853
Бренд: Texas Instruments

Описание

PCM186x Audio ADCs with Universal Front End

Texas Instruments PCM186x Audio ADCs with Universal Front End help designers integrate European Ecodesign in high-performance end products. By eliminating the need for a 5V supply or an external programmable-gain amplifier, PCM186x Audio ADCs enable designers to develop smaller, smarter products. The PCM186x family's highly flexible front end supports input levels from small-mV microphone inputs to 2.1V RMS line inputs without external resistor dividers. Using a single 3.3V power supply, PCM186x integrates many system-level functions that assist or replace some DSP functions. An integrated bandgap voltage reference provides excellent PSRR, so that a dedicated analog 3.3V rail may not be required. Available in 2- and 4-channel versions, these 110dB audio ADCs from Texas Instruments are ideal for home theater and TV, BLUETOOTH ® speakers, and microphone array processors.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 8 Input
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Current: 31 mA
Operating Supply Voltage: 3.3 V
Package / Case: TSSOP-30
Packaging: Tube
Pd - Power Dissipation: 85 mW
Product Category: Audio A/D Converter ICs
Product Type: Audio A/D Converter ICs
Sampling Rate: 192 kS/s
Series: PCM1860
SNR - Signal to Noise Ratio: 0 dB
Subcategory: Audio ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
THD plus Noise: -93 dB

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем